Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No12_TNC-50-0-1/133_NECopy
Manufacturer Standard Lead Time25 weeks
Order Code4132430
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.190 (CNY373.1147) |
| 5+ | CNY290.080 (CNY327.7904) |
| 10+ | CNY249.960 (CNY282.4548) |
| 25+ | CNY249.810 (CNY282.2853) |
| 50+ | CNY249.660 (CNY282.1158) |
| 100+ | CNY249.500 (CNY281.935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.19 (CNY373.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No12_TNC-50-0-1/133_NECopy
Manufacturer Standard Lead Time25 weeks
Order Code4132430
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Bulkhead Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Bulkhead Plug
Impedance
50ohm
Contact Material
Brass
Connector Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02099
