Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No12_SMPM-50-0-F2/111_NECopy
Manufacturer Standard Lead Time32 weeks
Order Code4845662
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.200 (CNY235.266) |
| 10+ | CNY189.660 (CNY214.3158) |
| 25+ | CNY178.740 (CNY201.9762) |
| 100+ | CNY167.200 (CNY188.936) |
| 250+ | CNY161.110 (CNY182.0543) |
| 500+ | CNY155.640 (CNY175.8732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.20 (CNY235.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No12_SMPM-50-0-F2/111_NECopy
Manufacturer Standard Lead Time32 weeks
Order Code4845662
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Bulkhead Plug
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSUCOPRO Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Bulkhead Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
65GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
