Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_UHF-0-7-17/033_-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code3473304
Also Known As22542744
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY423.280 (CNY478.3064) |
| 5+ | CNY416.940 (CNY471.1422) |
| 10+ | CNY410.590 (CNY463.9667) |
| 25+ | CNY397.890 (CNY449.6157) |
| 50+ | CNY389.300 (CNY439.909) |
| 100+ | CNY381.510 (CNY431.1063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY423.28 (CNY478.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_UHF-0-7-17/033_-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code3473304
Also Known As22542744
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeG07262, G07272, GX07272, Radox RF 213, RG213/U
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max200MHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
G07262, G07272, GX07272, Radox RF 213, RG213/U
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
200MHz
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
