Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_UHF-0-3-17/033_-ECopy
Manufacturer Standard Lead Time21 weeks
Order Code3473303
Also Known As22542678
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.860 (CNY378.3918) |
| 5+ | CNY329.850 (CNY372.7305) |
| 10+ | CNY324.830 (CNY367.0579) |
| 25+ | CNY314.780 (CNY355.7014) |
| 50+ | CNY307.960 (CNY347.9948) |
| 100+ | CNY301.120 (CNY340.2656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.86 (CNY378.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_UHF-0-3-17/033_-ECopy
Manufacturer Standard Lead Time21 weeks
Order Code3473303
Also Known As22542678
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeG03232, GX03272, RG58C/U
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max200MHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
G03232, GX03272, RG58C/U
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
200MHz
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
