Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_TNC-R50-4-76/133_NECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473282
Also Known As84031534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.370 (CNY323.5981) |
| 5+ | CNY279.390 (CNY315.7107) |
| 10+ | CNY272.410 (CNY307.8233) |
| 25+ | CNY258.930 (CNY292.5909) |
| 50+ | CNY250.560 (CNY283.1328) |
| 100+ | CNY242.260 (CNY273.7538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.37 (CNY323.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_TNC-R50-4-76/133_NECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473282
Also Known As84031534
Technical Datasheet
Connector TypeTNC RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeS04262D-09, Spuma 240, Spuma 240 FR 01, Spuma 240 RS FR
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
S04262D-09, Spuma 240, Spuma 240 FR 01, Spuma 240 RS FR
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
