Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_SMA-50-3-5/111_NHCopy
Manufacturer Standard Lead Time18 weeks
Order Code4162961
Your Part Number
5 In Stock
100 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.080 (CNY116.4804) |
| 10+ | CNY87.620 (CNY99.0106) |
| 25+ | CNY82.130 (CNY92.8069) |
| 100+ | CNY74.480 (CNY84.1624) |
| 250+ | CNY69.820 (CNY78.8966) |
| 500+ | CNY66.490 (CNY75.1337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.08 (CNY116.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_SMA-50-3-5/111_NHCopy
Manufacturer Standard Lead Time18 weeks
Order Code4162961
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58C
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 11 SMA-50-3-5/111NH is a straight SMA Coaxial Plug with gold-plated beryllium copper contact. The coaxial plug is suitable for RG58C cable. It features solder coaxial termination and 18GHz maximum frequency.
- Soldered centre and crimped outer contact
- PFA/PTFE insulator
- Bronze coupling nut
- VMQ (silicone rubber) gasket
- Copper crimp ferrule
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58C
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Alternatives for 11_SMA-50-3-5/111_NH
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
