Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_SMA-50-3-15/111_NECopy
Order Code4163114
Product RangeSMA
Your Part Number
94 In Stock
30 more incoming. You can reserve stock now
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.230 (CNY85.0099) |
| 10+ | CNY69.980 (CNY79.0774) |
| 25+ | CNY66.700 (CNY75.371) |
| 100+ | CNY63.510 (CNY71.7663) |
| 250+ | CNY61.860 (CNY69.9018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.23 (CNY85.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_SMA-50-3-15/111_NECopy
Order Code4163114
Product RangeSMA
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangeSMA
Product Overview
The 11 SMA-50-3-15/111NE is a Straight Plug with gold-plated beryllium copper contact. The 22544547 plug is made of beryllium copper with gold plated finish, comes with a PFA/PTFE insulator, VMQ (silicone rubber) gasket and gold-plated bronze coupling nut. It is suitable for semi-rigid cables.
- -65 to 165°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
SMA
Alternatives for 11_SMA-50-3-15/111_NE
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
