Print Page
Image is for illustrative purposes only. Please refer to product description.

139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.010 (CNY91.5413) |
| 10+ | CNY77.740 (CNY87.8462) |
| 25+ | CNY72.870 (CNY82.3431) |
| 100+ | CNY66.100 (CNY74.693) |
| 250+ | CNY61.980 (CNY70.0374) |
| 500+ | CNY57.800 (CNY65.314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.01 (CNY91.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_SMA-50-2-5/111_NH
Order Code4163072
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeEnviroflex 316, RG174, RG188A, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 11 SMA-50-2-5/111NH is a SMA Male Straight Cable Plug with gold plated beryllium copper contacts. Precision crafted for microwave applications up to 18GHz. Features solder termination and is suitable to use with RG316/U, Enviroflex 316, RG188A/U, RG174/U cables.
- Impedance 50 ohm
- Interface frequency max.18 GHz
- Copper beryllium alloy connector body and center and outer contact are gold plating over nickel
- Bronze coupling nut with gold plating over nickel
- Interface standards: IEC 60169-15, MIL-STD-348A/310, CECC 22110
- Operating temperature -65 °C to 165 °C
Applications
RF Communications, Avionics, Test & Measurement, Communications & Networking
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
Enviroflex 316, RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Alternatives for 11_SMA-50-2-5/111_NH
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
