Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_SK-50-2-51/119_NECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473171
Also Known As22645972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.470 (CNY698.8711) |
| 5+ | CNY615.820 (CNY695.8766) |
| 10+ | CNY613.170 (CNY692.8821) |
| 25+ | CNY610.520 (CNY689.8876) |
| 50+ | CNY607.870 (CNY686.8931) |
| 100+ | CNY578.910 (CNY654.1683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY618.47 (CNY698.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_SK-50-2-51/119_NECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473171
Also Known As22645972
Technical Datasheet
Connector TypeSK Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeEZ 118 TP
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SK Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
EZ 118 TP
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
