Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_SHV-50-4-10/133_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489717
Also Known As22541996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,040.250 (CNY1,175.4825) |
| 5+ | CNY1,019.440 (CNY1,151.9672) |
| 10+ | CNY998.620 (CNY1,128.4406) |
| 25+ | CNY978.460 (CNY1,105.6598) |
| 50+ | CNY961.700 (CNY1,086.721) |
| 100+ | CNY942.470 (CNY1,064.9911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,040.25 (CNY1,175.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_SHV-50-4-10/133_NECopy
Manufacturer Standard Lead Time21 weeks
Order Code3489717
Also Known As22541996
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeGX04273, RG59B/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
300MHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
GX04273, RG59B/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
