Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_SHV-50-3-10/133_NECopy
Order Code2473826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY933.240 (CNY1,054.5612) |
| 5+ | CNY863.410 (CNY975.6533) |
| 10+ | CNY793.580 (CNY896.7454) |
| 25+ | CNY743.940 (CNY840.6522) |
| 50+ | CNY708.480 (CNY800.5824) |
| 100+ | CNY674.730 (CNY762.4449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY933.24 (CNY1,054.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_SHV-50-3-10/133_NECopy
Order Code2473826
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58C, G03232, GX03272
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
Product Overview
The 11_SHV-50-3-10/133_NE is a solder SHV Straight Plug for use with RG58C/U, G03232 and GX03272 RF coaxial cables. It has SUCOPLATE® plated brass body with gold over nickel plated copper beryllium alloy centre contact and a PFA/PTFE insulator.
- -65 to 165°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
300MHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
RG58C, G03232, GX03272
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0226
