Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_QN-50-7-8/133_NECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473163
Also Known As84078850
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.240 (CNY288.4212) |
| 5+ | CNY251.420 (CNY284.1046) |
| 10+ | CNY247.600 (CNY279.788) |
| 25+ | CNY239.930 (CNY271.1209) |
| 50+ | CNY235.150 (CNY265.7195) |
| 100+ | CNY230.210 (CNY260.1373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.24 (CNY288.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_QN-50-7-8/133_NECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473163
Also Known As84078850
Technical Datasheet
Connector TypeQN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-400, Spuma 400, Spuma 400 FR 01, Spuma 400 RS FR
Contact MaterialBrass
Contact PlatingGold Plated Contacts, SUCOPRO Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
QN Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-400, Spuma 400, Spuma 400 FR 01, Spuma 400 RS FR
Contact Plating
Gold Plated Contacts, SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
