Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_QMA-W50-4-3/133_NECopy
Order Code3473155
Also Known As84075865
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.620 (CNY167.9406) |
| 10+ | CNY144.160 (CNY162.9008) |
| 25+ | CNY137.800 (CNY155.714) |
| 100+ | CNY119.620 (CNY135.1706) |
| 250+ | CNY112.530 (CNY127.1589) |
| 500+ | CNY107.880 (CNY121.9044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.62 (CNY167.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_QMA-W50-4-3/133_NECopy
Order Code3473155
Also Known As84075865
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeS04162B-01, S04172D, S04262D, Spuma 240, Spuma 240 RS FR
Contact MaterialBrass
Contact PlatingSUCOPRO Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
S04162B-01, S04172D, S04262D, Spuma 240, Spuma 240 RS FR
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Alternatives for 11_QMA-W50-4-3/133_NE
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
