Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_PC35-50-3-4/199_UECopy
Order Code3473149
Also Known As84009380
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,128.750 (CNY1,275.4875) |
| 5+ | CNY1,127.050 (CNY1,273.5665) |
| 10+ | CNY1,125.350 (CNY1,271.6455) |
| 25+ | CNY1,123.640 (CNY1,269.7132) |
| 50+ | CNY1,086.180 (CNY1,227.3834) |
| 100+ | CNY1,064.460 (CNY1,202.8398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,128.75 (CNY1,275.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_PC35-50-3-4/199_UECopy
Order Code3473149
Also Known As84009380
Technical Datasheet
Connector TypePC3.5 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeEZ 141 AL TP M17, EZ 141 TP M17, Multiflex 141, Sucoform 141
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
PC3.5 Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
EZ 141 AL TP M17, EZ 141 TP M17, Multiflex 141, Sucoform 141
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Alternatives for 11_PC35-50-3-4/199_UE
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
