Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-9-9/033_-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473311
Also Known As22660311
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.650 (CNY181.5345) |
| 10+ | CNY155.810 (CNY176.0653) |
| 25+ | CNY151.000 (CNY170.630) |
| 100+ | CNY144.560 (CNY163.3528) |
| 250+ | CNY141.670 (CNY160.0871) |
| 500+ | CNY138.780 (CNY156.8214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.65 (CNY181.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-9-9/033_-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473311
Also Known As22660311
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeCellflex SCF12-50, Heliax FSJ4-50B, NK Cables RFF 1/2-50, Sucofeed 1/2 HF, Sucofeed 1/2 HF FR
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
Cellflex SCF12-50, Heliax FSJ4-50B, NK Cables RFF 1/2-50, Sucofeed 1/2 HF, Sucofeed 1/2 HF FR
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Frequency Max
11GHz
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
