11_N-50-4-77/199_NH

RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, Spuma 240, Spuma 240-RS-FR

Image is for illustrative purposes only. Please refer to product description.
HUBER+SUHNER 11_N-50-4-77/199_NH RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, Spuma 240, Spuma 240-RS-FR
ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-4-77/199_NHCopy
Manufacturer Standard Lead Time22 weeks
Order Code4399136
Your Part Number
6 In Stock

Need more?

6 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY810.810 (CNY916.2153)
5+CNY754.250 (CNY852.3025)
10+CNY697.690 (CNY788.3897)
25+CNY654.050 (CNY739.0765)
50+CNY622.870 (CNY703.8431)
100+CNY593.190 (CNY670.3047)
Price for:Each
Minimum: 1
Multiple: 1
CNY810.81 (CNY916.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Connector Type

    N Coaxial

    Coaxial Termination

    Crimp

    Coaxial Cable Type

    Spuma 240, Spuma 240-RS-FR

    Contact Plating

    Gold Plated Contacts

    Connector Mounting

    Cable Mount

    SVHC

    No SVHC (10-Jun-2022)

    Connector Body Style

    Straight Plug

    Impedance

    50ohm

    Contact Material

    Brass

    Frequency Max

    18GHz

    Product Range

    -

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85366990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Y-Ex

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (10-Jun-2022)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.0005