Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-4-72/133_NECopy
Manufacturer Standard Lead Time19 weeks
Order Code4132405
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.140 (CNY370.7982) |
| 5+ | CNY303.520 (CNY342.9776) |
| 10+ | CNY278.890 (CNY315.1457) |
| 25+ | CNY261.440 (CNY295.4272) |
| 50+ | CNY248.970 (CNY281.3361) |
| 100+ | CNY237.090 (CNY267.9117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY328.14 (CNY370.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-4-72/133_NECopy
Manufacturer Standard Lead Time19 weeks
Order Code4132405
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeSpuma 240, Spuma 240-RS-FR
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Spuma 240, Spuma 240-RS-FR
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026731
