Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-3-29/133_NECopy
Order Code2473819
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.300 (CNY134.809) |
| 10+ | CNY108.960 (CNY123.1248) |
| 25+ | CNY101.750 (CNY114.9775) |
| 100+ | CNY94.540 (CNY106.8302) |
| 250+ | CNY89.410 (CNY101.0333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.30 (CNY134.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-3-29/133_NECopy
Order Code2473819
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeEnviroflex 142, RG142B, RG223, Radox RF 142
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 11_N-50-3-29/133_NE is a crimp N-type Straight Plug for use with RG223/U, RG142B/U, ENVIROFLEX 142 and RADOX RF142 RF coaxial cables. It has SUCOPLATE® plated brass body with gold over nickel plated brass centre contact and a PFA/PTFE insulator.
- -65 to 165°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Enviroflex 142, RG142B, RG223, Radox RF 142
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275
