Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-3-28/133_NECopy
Order Code4132404
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.200 (CNY171.986) |
| 10+ | CNY121.750 (CNY137.5775) |
| 25+ | CNY119.300 (CNY134.809) |
| 100+ | CNY112.930 (CNY127.6109) |
| 250+ | CNY105.870 (CNY119.6331) |
| 500+ | CNY100.820 (CNY113.9266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.20 (CNY171.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-3-28/133_NECopy
Order Code4132404
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeG03232, GX03272, GX03272-04, RG58C/U
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
G03232, GX03272, GX03272-04, RG58C/U
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Connector Mounting
Cable Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0273
