Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-23-43/033_-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4132402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.180 (CNY376.4934) |
| 5+ | CNY327.350 (CNY369.9055) |
| 10+ | CNY321.510 (CNY363.3063) |
| 25+ | CNY305.680 (CNY345.4184) |
| 50+ | CNY295.780 (CNY334.2314) |
| 100+ | CNY285.960 (CNY323.1348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.18 (CNY376.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-23-43/033_-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4132402
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeCellflex LCF78-50A, Cellflex LCF78-50L, Heliax AVA5-50, NK Cables RFA 7/8-50, Sucofeed 7/8 LW LA
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
Cellflex LCF78-50A, Cellflex LCF78-50L, Heliax AVA5-50, NK Cables RFA 7/8-50, Sucofeed 7/8 LW LA
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Frequency Max
11GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197
