Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-12-50/033_-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473310
Also Known As84201169
Your Part Number
2 In Stock
7 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.860 (CNY174.9918) |
| 10+ | CNY150.220 (CNY169.7486) |
| 25+ | CNY145.570 (CNY164.4941) |
| 100+ | CNY140.110 (CNY158.3243) |
| 250+ | CNY137.310 (CNY155.1603) |
| 500+ | CNY136.690 (CNY154.4597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.86 (CNY174.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-12-50/033_-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473310
Also Known As84201169
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeCellflex LCF12-50JFN, Heliax LDF4-50A, NK Ohmax RFA 1/2-50, Sucofeed 1/2, Sucofeed 1/2 FR
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
Cellflex LCF12-50JFN, Heliax LDF4-50A, NK Ohmax RFA 1/2-50, Sucofeed 1/2, Sucofeed 1/2 FR
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Frequency Max
7.5GHz
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
