Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_MMCX-50-2-1/111_OECopy
Order Code8558418
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.720 (CNY75.3936) |
| 10+ | CNY65.710 (CNY74.2523) |
| 25+ | CNY64.700 (CNY73.111) |
| 100+ | CNY59.050 (CNY66.7265) |
| 250+ | CNY55.350 (CNY62.5455) |
| 500+ | CNY52.710 (CNY59.5623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.72 (CNY75.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_MMCX-50-2-1/111_OECopy
Order Code8558418
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG405
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 11MMCX-50-2-1/111OE is a solder MMCX Straight Plug for use with EZ86TPM17 RF coaxial cables. It has gold-plated brass body with gold over nickel plated copper beryllium alloy centre contact and a PFA/PTFE insulator.
- -55 to 155°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Alternatives for 11_MMCX-50-2-1/111_OE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
