Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_MMCX-50-1-1/111_OECopy
Order Code4163436
Your Part Number
4,234 In Stock
Need more?
4,234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.630 (CNY50.4319) |
| 10+ | CNY42.850 (CNY48.4205) |
| 100+ | CNY41.060 (CNY46.3978) |
| 250+ | CNY40.090 (CNY45.3017) |
| 500+ | CNY39.290 (CNY44.3977) |
| 1000+ | CNY38.490 (CNY43.4937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.63 (CNY50.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_MMCX-50-1-1/111_OECopy
Order Code4163436
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG178B/U, RG196A/U, RG196A/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 11 MMCX-50-1-1/111OE is a straight crimped Coaxial Cable Connector with gold plated brass body, brass outer contact, copper beryllium alloy center contact, PFA/PTFE insulator and brass crimp ferrule, suitable cable type RG178B/U, RG196A/U, RG196A/U. The miniature microax connector are intended to use where the smallest dimensions have to be achieved whose reliable snap-on coupling mechanism ensures that the electrical parameters are consistently reproduced, due to its non-slotted outer contact provides a low RF-leakage.
- 1 Dielectric size
- 50Ω Impedance
- ≤6GHz Maximum interface frequency
- -55 to 155°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG178B/U, RG196A/U, RG196A/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Alternatives for 11_MMCX-50-1-1/111_OE
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001323
