Print Page
Image is for illustrative purposes only. Please refer to product description.

572 In Stock
Need more?
572 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.790 (CNY41.5727) |
| 10+ | CNY31.310 (CNY35.3803) |
| 100+ | CNY26.590 (CNY30.0467) |
| 250+ | CNY26.220 (CNY29.6286) |
| 500+ | CNY24.980 (CNY28.2274) |
| 1000+ | CNY23.780 (CNY26.8714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.79 (CNY41.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_MCX-50-2-16/111_NH
Order Code4163333
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 11 MCX-50-2-16/111NH is a straight crimped Coaxial Cable Connector with gold plated brass body, brass center contact, copper beryllium alloy outer contact, PFA/PTFE insulator and copper crimp ferrule, suitable cable type RG_316_/U, ENVIROFLEX_316, RG_188_A/U, RG_174_/U. The MCX 50Ω miniature snap-on connector can offer excellent blend of size, weight, durability and performance.
- 2 Dielectric size
- 50Ω Impedance
- ≤6GHz Maximum interface frequency
- -55 to 155°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Alternatives for 11_MCX-50-2-16/111_NH
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
