Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_BNO-0-4-1/133_NECopy
Manufacturer Standard Lead Time27 weeks
Order Code2857929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,016.500 (CNY1,148.645) |
| 5+ | CNY936.120 (CNY1,057.8156) |
| 10+ | CNY855.740 (CNY966.9862) |
| 25+ | CNY803.500 (CNY907.955) |
| 50+ | CNY768.780 (CNY868.7214) |
| 100+ | CNY722.270 (CNY816.1651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,016.50 (CNY1,148.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_BNO-0-4-1/133_NECopy
Manufacturer Standard Lead Time27 weeks
Order Code2857929
Technical Datasheet
Connector TypeTwinax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Solder
Impedance50ohm
Coaxial Cable TypeRG108A/U
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max200MHz
Connector MountingCable Mount
Product Range-
Product Overview
The 11_BNO-0-4-1/133_NE is a soldered BNO straight plug for use with RG_108_A/U cable. It has a SUCOPLATE® plated brass body with gold over nickel plated surface, copper beryllium alloy / brass centre contact with a ETFE insulator.
- -50 to 125°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
Twinax Coaxial
Coaxial Termination
Crimp, Solder
Coaxial Cable Type
RG108A/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
200MHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0177
