Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_BNC-50-3-1/133_NECopy
Manufacturer Standard Lead Time19 weeks
Order Code2857930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.450 (CNY255.8885) |
| 10+ | CNY216.690 (CNY244.8597) |
| 25+ | CNY203.130 (CNY229.5369) |
| 100+ | CNY187.590 (CNY211.9767) |
| 250+ | CNY177.240 (CNY200.2812) |
| 500+ | CNY172.060 (CNY194.4278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.45 (CNY255.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_BNC-50-3-1/133_NECopy
Manufacturer Standard Lead Time19 weeks
Order Code2857930
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeEnviroflex 142, RG58, RG142, RG223, RG400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 11_BNC-50-3-1/133_NE is a soldered BNC straight plug for use with RG_58_C/U, RG_223_/U, ENVIROFLEX_142, RG_400_/U cables. It has a SUCOPLATE® plated brass body with gold over nickel plated surface, brass centre contact with a PFA/PTFE insulator.
- -65 to 165°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
Enviroflex 142, RG58, RG142, RG223, RG400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158
