Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_716-50-9-9/033_-ECopy
Manufacturer Standard Lead Time22 weeks
Order Code3473309
Also Known As22660309
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.050 (CNY229.4465) |
| 5+ | CNY200.010 (CNY226.0113) |
| 10+ | CNY196.970 (CNY222.5761) |
| 25+ | CNY190.870 (CNY215.6831) |
| 50+ | CNY186.660 (CNY210.9258) |
| 100+ | CNY182.570 (CNY206.3041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.05 (CNY229.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_716-50-9-9/033_-ECopy
Manufacturer Standard Lead Time22 weeks
Order Code3473309
Also Known As22660309
Technical Datasheet
Connector Type7/16 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeCellflex SCF12-50, FlexLine 1/2 S, Heliax FSJ4-50B, NK Cables RFF 1/2-50, Sucofeed 1/2 HF
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
7/16 Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
Cellflex SCF12-50, FlexLine 1/2 S, Heliax FSJ4-50B, NK Cables RFF 1/2-50, Sucofeed 1/2 HF
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Frequency Max
7.5GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
