Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_4310-50-12-X60/033_-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4132391
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.410 (CNY432.1233) |
| 5+ | CNY378.160 (CNY427.3208) |
| 10+ | CNY373.900 (CNY422.507) |
| 25+ | CNY355.470 (CNY401.6811) |
| 50+ | CNY344.050 (CNY388.7765) |
| 100+ | CNY332.560 (CNY375.7928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.41 (CNY432.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_4310-50-12-X60/033_-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4132391
Technical Datasheet
Connector Type4.3 / 10 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeSucofeed 1/2, Sucofeed 1/2 LW, Sucofeed 1/2 FR
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
4.3 / 10 Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Sucofeed 1/2, Sucofeed 1/2 LW, Sucofeed 1/2 FR
Contact Plating
Silver Plated Contacts
Product Range
-
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
