Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_4310-50-12-X2/033_-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473306
Also Known As85020537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.780 (CNY202.0214) |
| 5+ | CNY176.100 (CNY198.993) |
| 10+ | CNY173.410 (CNY195.9533) |
| 25+ | CNY168.070 (CNY189.9191) |
| 50+ | CNY164.280 (CNY185.6364) |
| 100+ | CNY161.000 (CNY181.930) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.78 (CNY202.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_4310-50-12-X2/033_-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code3473306
Also Known As85020537
Technical Datasheet
Connector Type4.3 / 10 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeSucofeed 1/2, Sucofeed 1/2 FR, Sucofeed 1/2 LW
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max12GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
4.3 / 10 Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
Sucofeed 1/2, Sucofeed 1/2 FR, Sucofeed 1/2 LW
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Frequency Max
12GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
