Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1021Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337910
Product RangeKellems Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.310 (CNY135.9503) |
| 10+ | CNY110.950 (CNY125.3735) |
| 25+ | CNY103.400 (CNY116.842) |
| 100+ | CNY98.860 (CNY111.7118) |
| 250+ | CNY95.920 (CNY108.3896) |
| 500+ | CNY90.910 (CNY102.7283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.31 (CNY135.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1021Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337910
Product RangeKellems Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min4.83mm
Cable Diameter Max6.35mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingIP66
Product RangeKellems Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
6.35mm
Gland Colour
Metallic
Product Range
Kellems Series
Cable Diameter Min
4.83mm
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
