Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSECP7BACopy
Manufacturer Standard Lead Time1 weeks
Order Code4336035
Product RangeLow Profile PG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.240 (CNY28.5212) |
| 10+ | CNY23.280 (CNY26.3064) |
| 100+ | CNY21.690 (CNY24.5097) |
| 250+ | CNY20.740 (CNY23.4362) |
| 500+ | CNY20.130 (CNY22.7469) |
| 1000+ | CNY19.070 (CNY21.5491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.24 (CNY28.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSECP7BACopy
Manufacturer Standard Lead Time1 weeks
Order Code4336035
Product RangeLow Profile PG Series
Technical Datasheet
Thread SizePG7
Cable Diameter Min2.9mm
Cable Diameter Max6.4mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP66
Product RangeLow Profile PG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.4mm
Gland Colour
Black
Product Range
Low Profile PG Series
Cable Diameter Min
2.9mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
