Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSECP11GACopy
Manufacturer Standard Lead Time4 weeks
Order Code4338280
Product RangeLow Profile PG Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.710 (CNY35.8323) |
| 10+ | CNY29.250 (CNY33.0525) |
| 100+ | CNY27.260 (CNY30.8038) |
| 250+ | CNY26.060 (CNY29.4478) |
| 500+ | CNY25.290 (CNY28.5777) |
| 1000+ | CNY23.970 (CNY27.0861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.71 (CNY35.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSECP11GACopy
Manufacturer Standard Lead Time4 weeks
Order Code4338280
Product RangeLow Profile PG Series
Technical Datasheet
Thread SizePG11
Cable Diameter Min5.8mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP66
Product RangeLow Profile PG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
Low Profile PG Series
Cable Diameter Min
5.8mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113
