Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC75BACopy
Manufacturer Standard Lead Time1 weeks
Order Code1381402
Your Part Number
627 In Stock
Need more?
627 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.860 (CNY67.6418) |
| 10+ | CNY55.470 (CNY62.6811) |
| 100+ | CNY51.930 (CNY58.6809) |
| 250+ | CNY49.800 (CNY56.274) |
| 500+ | CNY48.420 (CNY54.7146) |
| 1000+ | CNY46.070 (CNY52.0591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.86 (CNY67.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC75BACopy
Manufacturer Standard Lead Time1 weeks
Order Code1381402
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min11.4mm
Gland ColourBlack
IP / NEMA RatingIP66
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
3/4" NPT
Gland Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
11.4mm
IP / NEMA Rating
IP66
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
