Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC50BACopy
Manufacturer Standard Lead Time4 weeks
Order Code4338279
Product RangeSEC series
Your Part Number
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.870 (CNY39.4031) |
| 10+ | CNY32.150 (CNY36.3295) |
| 100+ | CNY29.970 (CNY33.8661) |
| 250+ | CNY28.650 (CNY32.3745) |
| 500+ | CNY27.800 (CNY31.414) |
| 1000+ | CNY26.350 (CNY29.7755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.87 (CNY39.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC50BACopy
Manufacturer Standard Lead Time4 weeks
Order Code4338279
Product RangeSEC series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min4.3mm
Cable Diameter Max11.4mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP66
Product RangeSEC series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
11.4mm
Gland Colour
Black
Product Range
SEC series
Cable Diameter Min
4.3mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
