Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC100GACopy
Order Code4336036
Product RangeLow Profile NPT Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.880 (CNY99.3044) |
| 10+ | CNY81.050 (CNY91.5865) |
| 25+ | CNY76.590 (CNY86.5467) |
| 100+ | CNY74.320 (CNY83.9816) |
| 250+ | CNY72.820 (CNY82.2866) |
| 500+ | CNY66.390 (CNY75.0207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.88 (CNY99.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC100GACopy
Order Code4336036
Product RangeLow Profile NPT Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min15mm
Cable Diameter Max25.4mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP66
Product RangeLow Profile NPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
25.4mm
Gland Colour
Grey
Product Range
Low Profile NPT Series
Cable Diameter Min
15mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
