Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8115VCopy
Manufacturer Standard Lead Time1 weeks
Order Code4847799
Product RangeStraight Blade Hospital Grade Valise
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.590 (CNY249.2667) |
| 10+ | CNY212.910 (CNY240.5883) |
| 25+ | CNY210.520 (CNY237.8876) |
| 100+ | CNY210.200 (CNY237.526) |
| 250+ | CNY206.200 (CNY233.006) |
| 500+ | CNY204.500 (CNY231.085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.59 (CNY249.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8115VCopy
Manufacturer Standard Lead Time1 weeks
Order Code4847799
Product RangeStraight Blade Hospital Grade Valise
Technical Datasheet
Connector TypeHospital Grade Power Entry
Connector TypeHospital Grade Power Entry
Current Rating15A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeStraight Blade Hospital Grade Valise
SVHCTriphenyl Phosphate
Technical Specifications
Connector Type
Hospital Grade Power Entry
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Hospital Grade Valise
Connector Type
Hospital Grade Power Entry
Connector Colour
White
Voltage Rating VAC
125V
SVHC
Triphenyl Phosphate
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050576
