Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5284Copy
Manufacturer Standard Lead Time6 weeks
Order Code1215220
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.910 (CNY320.8183) |
| 10+ | CNY274.030 (CNY309.6539) |
| 25+ | CNY270.950 (CNY306.1735) |
| 100+ | CNY270.540 (CNY305.7102) |
| 250+ | CNY265.400 (CNY299.902) |
| 500+ | CNY263.210 (CNY297.4273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.91 (CNY320.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5284Copy
Manufacturer Standard Lead Time6 weeks
Order Code1215220
Technical Datasheet
Connector TypeElectrical AC Power
Connector TypeElectrical AC Power
Current Rating15A
Connector Body MaterialPET (Polyethylene Terephthalate) Body
Product Range-
Technical Specifications
Connector Type
Electrical AC Power
Current Rating
15A
Product Range
-
Connector Type
Electrical AC Power
Connector Body Material
PET (Polyethylene Terephthalate) Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
