Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL28W47Copy
Manufacturer Standard Lead Time4 weeks
Order Code4572109
Product RangeTwist-Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY972.540 (CNY1,098.9702) |
| 5+ | CNY933.680 (CNY1,055.0584) |
| 10+ | CNY921.560 (CNY1,041.3628) |
| 25+ | CNY919.980 (CNY1,039.5774) |
| 50+ | CNY899.740 (CNY1,016.7062) |
| 100+ | CNY891.140 (CNY1,006.9882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY972.54 (CNY1,098.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL28W47Copy
Manufacturer Standard Lead Time4 weeks
Order Code4572109
Product RangeTwist-Lock Series
Technical Datasheet
Connector TypeNEMA L5-30P
Current Rating30A
Connector ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Voltage Rating VAC125V
Product RangeTwist-Lock Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
NEMA L5-30P
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
No SVHC (27-Jun-2024)
Current Rating
30A
Connector Body Material
TPE (Thermoplastic Elastomer) Body
Product Range
Twist-Lock Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
