Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2515Copy
Manufacturer Standard Lead Time3 weeks
Order Code4860585
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY848.530 (CNY958.8389) |
| 5+ | CNY817.360 (CNY923.6168) |
| 10+ | CNY807.630 (CNY912.6219) |
| 25+ | CNY806.370 (CNY911.1981) |
| 50+ | CNY790.120 (CNY892.8356) |
| 100+ | CNY783.220 (CNY885.0386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY848.53 (CNY958.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2515Copy
Manufacturer Standard Lead Time3 weeks
Order Code4860585
Technical Datasheet
Connector TypePower Entry
Connector TypePower Entry
Current Rating20A
Connector ColourWhite
Voltage Rating VAC208V
Technical Specifications
Connector Type
Power Entry
Current Rating
20A
Voltage Rating VAC
208V
Connector Type
Power Entry
Connector Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140616
