Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2323.Copy
Order Code1706111
Product RangeTwist-Lock
Your Part Number
102 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.430 (CNY650.2359) |
| 5+ | CNY560.780 (CNY633.6814) |
| 10+ | CNY557.620 (CNY630.1106) |
| 25+ | CNY546.830 (CNY617.9179) |
| 50+ | CNY536.430 (CNY606.1659) |
| 100+ | CNY531.470 (CNY600.5611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.43 (CNY650.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2323.Copy
Order Code1706111
Product RangeTwist-Lock
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (2)
Alternatives for HBL2323.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1701
