Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2320STCopy
Manufacturer Standard Lead Time2 weeks
Order Code3604562
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.710 (CNY242.6223) |
| 10+ | CNY206.140 (CNY232.9382) |
| 25+ | CNY203.460 (CNY229.9098) |
| 100+ | CNY203.110 (CNY229.5143) |
| 250+ | CNY198.640 (CNY224.4632) |
| 500+ | CNY196.740 (CNY222.3162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.71 (CNY242.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2320STCopy
Manufacturer Standard Lead Time2 weeks
Order Code3604562
Technical Datasheet
Connector TypeNEMA L6-20R
Current Rating20A
Connector ColourBlack
Voltage Rating VAC250V
Technical Specifications
Connector Type
NEMA L6-20R
Connector Colour
Black
Current Rating
20A
Voltage Rating VAC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14107
