Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL13R22Copy
Manufacturer Standard Lead Time2 weeks
Order Code3995056
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,179.190 (CNY1,332.4847) |
| 5+ | CNY1,156.880 (CNY1,307.2744) |
| 10+ | CNY1,134.570 (CNY1,282.0641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,179.19 (CNY1,332.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL13R22Copy
Manufacturer Standard Lead Time2 weeks
Order Code3995056
Technical Datasheet
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingNEMA 3, NEMA 3R
Approvals / StandardsCSA 22.2 No. 14, UL 508
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 3, NEMA 3R
Product Range
-
Contact Current AC Max
30A
Approvals / Standards
CSA 22.2 No. 14, UL 508
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468115
