Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH320PCopy
Manufacturer Standard Lead Time1 weeks
Order Code4336109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.340 (CNY218.4742) |
| 10+ | CNY187.970 (CNY212.4061) |
| 25+ | CNY186.810 (CNY211.0953) |
| 100+ | CNY182.850 (CNY206.6205) |
| 250+ | CNY179.030 (CNY202.3039) |
| 500+ | CNY177.210 (CNY200.2473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.34 (CNY218.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH320PCopy
Manufacturer Standard Lead Time1 weeks
Order Code4336109
Technical Datasheet
Connector TypePower Entry
Connector TypePower Entry
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHC4-Nonylphenol, branched and linear, ethoxylated
Technical Specifications
Connector Type
Power Entry
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
4-Nonylphenol, branched and linear, ethoxylated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear, ethoxylated
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
