Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No4-1105051-1
Order Code3394540
Product RangeHN.D
Your Part Number
2,185 In Stock
Need more?
2185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.020 (CNY31.6626) |
| 10+ | CNY23.840 (CNY26.9392) |
| 100+ | CNY20.260 (CNY22.8938) |
| 250+ | CNY19.000 (CNY21.470) |
| 500+ | CNY18.090 (CNY20.4417) |
| 1000+ | CNY17.230 (CNY19.4699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.02 (CNY31.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No4-1105051-1
Order Code3394540
Product RangeHN.D
Technical Datasheet
Product RangeHN.D
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP HN.D Series Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
HN.D
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP HN.D Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000644
