Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F/012-1ZS1AFCopy
Manufacturer Standard Lead Time49 weeks
Order Code4733358
Product RangeHF115F Series
Your Part Number
303 In Stock
Need more?
303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.490 (CNY28.8037) |
| 10+ | CNY24.240 (CNY27.3912) |
| 25+ | CNY23.210 (CNY26.2273) |
| 50+ | CNY22.200 (CNY25.086) |
| 100+ | CNY21.450 (CNY24.2385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.49 (CNY28.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F/012-1ZS1AFCopy
Manufacturer Standard Lead Time49 weeks
Order Code4733358
Product RangeHF115F Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current12A
Product RangeHF115F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF115F/012-1ZS1AF is a compact, high-performance power relay designed for industrial and household applications requiring reliable switching. Featuring a 12 VDC coil and SPDT (1 Form C) contact configuration, this relay offers excellent electrical endurance and insulation performance.
- Coil Voltage: 12 VDC
- Contact Arrangement: SPDT (1 Form C)
- Contact Rating: 12 A at 250 VAC (resistive load)
- Mounting: PCB terminals
- Terminal Type: Solder
- Dielectric Strength: 5,000 VAC (coil to contacts)
- Ambient Temperature Range: -55°C to +85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
HF115F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01582
