Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F/005-2ZS4AFCopy
Manufacturer Standard Lead Time36 weeks
Order Code4733354
Product RangeHF115F Series
Your Part Number
312 In Stock
1,000 more incoming. You can reserve stock now
312 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.940 (CNY30.4422) |
| 10+ | CNY25.890 (CNY29.2557) |
| 25+ | CNY24.890 (CNY28.1257) |
| 50+ | CNY23.780 (CNY26.8714) |
| 100+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.94 (CNY30.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F/005-2ZS4AFCopy
Manufacturer Standard Lead Time36 weeks
Order Code4733354
Product RangeHF115F Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current8A
Product RangeHF115F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance62ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF115F/005-2ZS4AF is a miniature high power relay designed for 5V DC coil operation. It belongs to the HF115F series, which is widely used in consumer electronics, industrial control systems, and household appliances due to its compact size and high switching capacity. Featuring a 5V DC and a DPDT (2 Form C) contact configuration, this relay offers excellent electrical endurance and insulation performance.
- Coil Voltage: 5V DC
- Contact Arrangement: DPDT (2 Form C)
- Contact Rating: 8 A at 250 VAC (resistive load)
- Terminal Type: Solder
- Ambient Temperature Range: -40°C to +85°C
- Dielectric Strength: 5kV (between coil and contacts)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
62ohm
Coil Voltage
5VDC
Product Range
HF115F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165
