Print Page
960 In Stock
Need more?
960 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.730 (CNY163.5449) |
| 5+ | CNY136.910 (CNY154.7083) |
| 10+ | CNY127.740 (CNY144.3462) |
| 25+ | CNY118.980 (CNY134.4474) |
| 50+ | CNY109.410 (CNY123.6333) |
| 100+ | CNY103.070 (CNY116.4691) |
| 10000+ | CNY91.060 (CNY102.8978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.73 (CNY163.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZW50F90HW1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4336381
Product RangeZW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeZW Series
Contact Voltage AC Nom250V
Operating Force Max0.93N
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
ZW Series
Operating Force Max
0.93N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608

