Print Page
822 In Stock
1,591 more incoming. You can reserve stock now
142 Delivery in 5-6 Business Days(UK stock)
680 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.660 (CNY48.2058) |
| 5+ | CNY41.810 (CNY47.2453) |
| 10+ | CNY40.960 (CNY46.2848) |
| 20+ | CNY40.110 (CNY45.3243) |
| 50+ | CNY39.250 (CNY44.3525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.66 (CNY48.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-7B17D8-201Copy
Manufacturer Standard Lead Time10 weeks
Order Code1608196
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max11A
Contact Voltage DC Nom250V
Product RangeV7 Series
Contact Voltage AC Nom250V
Operating Force Max2.78N
Product Overview
The V7-7B17D8-201 is a Miniature Basic Switch, SPDT circuitry, roller lever actuator; quick connect termination with silver contacts. The basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
- Designed for 100K operations at a full load or 10M for mechanical life
Applications
Industrial, Medical, HVAC, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
11A
Product Range
V7 Series
Operating Force Max
2.78N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Technical Docs (3)
Alternatives for V7-7B17D8-201
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

