Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV7-6B19E9-022Copy
Manufacturer Standard Lead Time30 weeks
Order Code5809095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.600 (CNY50.398) |
| 5+ | CNY41.580 (CNY46.9854) |
| 10+ | CNY39.520 (CNY44.6576) |
| 20+ | CNY38.010 (CNY42.9513) |
| 50+ | CNY36.450 (CNY41.1885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.60 (CNY50.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Microswitch Type
Miniature
Contact Current Max
11A
Contact Voltage AC Nom
277V
Contact Configuration
SPDT
Contact Voltage DC Nom
250V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007712
