Print Page
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.080 (CNY73.5404) |
| 5+ | CNY60.670 (CNY68.5571) |
| 10+ | CNY57.660 (CNY65.1558) |
| 20+ | CNY55.450 (CNY62.6585) |
| 50+ | CNY53.180 (CNY60.0934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.08 (CNY73.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-6B19D8-057Copy
Manufacturer Standard Lead Time14 weeks
Order Code4574965
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Voltage DC Nom250V
Product RangeV7 Series
Contact Voltage AC Nom277V
Technical Specifications
Microswitch Type
Miniature
Switch Terminals
Quick Connect
Product Range
V7 Series
Contact Configuration
SPDT
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
277V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258

